Schmersal SLC440COM Series Light Curtain Sender, 40 Beam(s), 30 mm Resolution
- RS Stock No.:
- 146-5828
- Mfr. Part No.:
- SLC440COM-E-0810-30
- Brand:
- Schmersal
Subtotal (1 unit)*
$2,878.81
(exc. GST)
$3,166.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,878.81 |
*price indicative
- RS Stock No.:
- 146-5828
- Mfr. Part No.:
- SLC440COM-E-0810-30
- Brand:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Light Curtain | |
| Series | SLC440COM | |
| Beam Resolution | 30mm | |
| Component Type | Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | e | |
| Number of Beams | 40 | |
| Protective Height | 810mm | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Protective Width | 10m | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 10m | |
| Maximum Response Time | 10ms | |
| Length | 33mm | |
| Height | 851mm | |
| Width | 27.8mm | |
| Terminal Type | 4-Pin M12 Connector | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Light Curtain | ||
Series SLC440COM | ||
Beam Resolution 30mm | ||
Component Type Sender | ||
Safety Type Type 4 | ||
Standards/Approvals e | ||
Number of Beams 40 | ||
Protective Height 810mm | ||
Maximum Supply Voltage 24V dc | ||
Maximum Protective Width 10m | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 10m | ||
Maximum Response Time 10ms | ||
Length 33mm | ||
Height 851mm | ||
Width 27.8mm | ||
Terminal Type 4-Pin M12 Connector | ||
- COO (Country of Origin):
- DE
Schmersal Light Curtain, Sender, 40 Beams - SLC440COM Series - SLC440COM-E-0810-30
Use this light curtain sender from Schmersal as an alternative to a machine guard. Thanks to its 40 beams and its resolution of 30mm, the device can detect hands and small objects easily to shut down equipment in the event of a hazard. A quick response time of 10ms means machines stop promptly for maximum safety. Its 100m cable gives you a flexible, long-distance connection. A broad operating temperature range of -10°C to +50°C makes it suitable for use in harsh industrial environments.
Features & Benefits
• IP67 rating means it's dust-tight and can withstand immersion in 1m of water for up to 30 minutes
• Aluminium housing for resistance to corrosion
• Standard M12 connectors for compatibility with industrial networks
Applications
• Lifts, hoists and escalators
• Processing and packaging equipment
• Industrial automation and robotics
How large is the protection field of this sender?
This sender has a large protection field of 300 to 10,000mm to ensure safety around large machinery.
What are the dimensions of this light curtain sender?
This sender has compact dimensions of 33 (length) x 27.8 (width) x 851mm (height) to add minimal bulk to your setup.
- RS Stock No. 0335906
- Mfr. Part No. SLC440COM-ER-0810-30
Each
$5,458.58
- RS Stock No. 0336196
- Mfr. Part No. SLC440COM-ER-1610-30
Each
$9,132.50
- RS Stock No. 0336170
- Mfr. Part No. SLC440COM-ER-1930-30
Each
$10,875.95
- RS Stock No. 0335888
- Mfr. Part No. SLC440COM-ER-1050-30
Each
$6,519.33
Related links
- Schmersal SLC440COM Series Light Curtain Sender 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Light Curtain 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Sender 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Sender 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Sender 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Sender 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Sender 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Sender 30 mm Resolution












