SICK deTec4 Core Series Light Curtain Receiver, 14 mm Resolution
- RS Stock No.:
- 136-3367
- Mfr. Part No.:
- C4C-EA09010A10000
- Brand:
- SICK
Subtotal (1 unit)*
$3,062.09
(exc. GST)
$3,368.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,062.09 |
*price indicative
- RS Stock No.:
- 136-3367
- Mfr. Part No.:
- C4C-EA09010A10000
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Light Curtain | |
| Series | deTec4 Core | |
| Beam Resolution | 14mm | |
| Component Type | Receiver | |
| Safety Type | Type 4 | |
| Standards/Approvals | cULus, CE | |
| Protective Height | 900mm | |
| Maximum Protective Width | 10m | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Scanning Distance | 0μm | |
| Maximum Scanning Distance | 8m | |
| Length | 913mm | |
| Height | 30.7mm | |
| Width | 34mm | |
| Maximum Response Time | 16ms | |
| Terminal Type | 5-Pin M12 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Light Curtain | ||
Series deTec4 Core | ||
Beam Resolution 14mm | ||
Component Type Receiver | ||
Safety Type Type 4 | ||
Standards/Approvals cULus, CE | ||
Protective Height 900mm | ||
Maximum Protective Width 10m | ||
Maximum Supply Voltage 24V dc | ||
Minimum Scanning Distance 0μm | ||
Maximum Scanning Distance 8m | ||
Length 913mm | ||
Height 30.7mm | ||
Width 34mm | ||
Maximum Response Time 16ms | ||
Terminal Type 5-Pin M12 | ||
- COO (Country of Origin):
- DE
Sick deTec4 Core Safety Light Curtain
The deTec4 Core from Sick has an innovative bracket system, no blind zones and an increased protective field height range of 300 mm to 2100 mm. The rear of the safety light curtain has a half rounded contour which allows the brackets to be positioned in any location on the housing. The integrated LED displays, diagnostic functions and automatic distance measurements of the deTec4 Core reduce costs and save time during installation. It has an IP65 / IP67 enclosure rating and a minimum operating temperature of -30°C making it suitable for harsh conditions and low temperature environments.
Features & Benefits
Simple assembly with innovative mounting
No blind zones
Integrated LED display
Resolution of 14 or 30 mm
Protective field height of 300 mm to 2100 mm
Automatic calibration on the protective field width up to 10 m range
Ambient operating temperature of -30°C to +55°C
Enclosure rating IP65 & IP67
Flexi Loop-compatible M12 male connector
Applications
The deTec4 Core safety light curtain is Ideal for machine building applications such as handling & assembly, food & beverages and packaging machines.
Light Curtain
Related links
- SICK deTec4 Core Series Light Curtain Receiver, 14 mm Resolution
- SICK deTec4 Core Series Light Curtain Receiver, 30 mm Resolution
- SICK deTec4 Core Series Light Curtain Sender, 14 mm Resolution
- SICK deTec4 Core Series Light Curtain Sender, 30 mm Resolution
- SICK C2C Series Light Curtain Receiver, 14 mm Resolution
- SICK C4C Series Light Curtain Receiver, 14 mm Resolution
- Clamps
- RS PRO 175mm LCD Inclinometer