ifm electronic OY Series Light Curtain Safety Light Curtain, 30 mm Resolution

Subtotal (1 unit)*

$5,211.57

(exc. GST)

$5,732.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,211.57

*price indicative

RS Stock No.:
597-129
Mfr. Part No.:
OY300S
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Light Curtain

Series

OY

Beam Resolution

30mm

Component Type

Safety Light Curtain

Safety Type

2

Standards/Approvals

PL c, IEC 61496-1, ISO 13849-1:2015 category 2, IEC 62061 SIL 1

Protective Height

1.81m

Minimum Scanning Distance

0μm

Maximum Scanning Distance

12m

Width

30mm

Length

1.86m

Terminal Type

M12 Connector

COO (Country of Origin):
IT
The ifm electronic Safety Light Curtain operates at 24 volts DC with a 20 percent tolerance, belongs to protection class III, includes reverse polarity protection, has a power-on delay of less than 2 seconds, and utilizes infrared light with a wavelength of 950 nanometers.

Type of light is infrared light

Electrical design is PNP

Protection is IP 65 and IP 67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy