ifm electronic OY Series Light Curtain, 30 mm Resolution
- RS Stock No.:
- 597-070
- Mfr. Part No.:
- OY450S
- Brand:
- ifm electronic
Subtotal (1 unit)*
$10,135.64
(exc. GST)
$11,149.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10,135.64 |
*price indicative
- RS Stock No.:
- 597-070
- Mfr. Part No.:
- OY450S
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Light Curtain | |
| Series | OY | |
| Beam Resolution | 30mm | |
| Safety Type | 4 | |
| Standards/Approvals | IEC 61508 SIL 3, PL e, IEC 62061 SIL 3, ISO 13849-1:2015 category 4, IEC 61496-1 | |
| Protective Height | 1510mm | |
| Maximum Supply Voltage | 24V | |
| Maximum Protective Width | 15m | |
| Minimum Scanning Distance | 0m | |
| Width | 76mm | |
| Length | 1687mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Light Curtain | ||
Series OY | ||
Beam Resolution 30mm | ||
Safety Type 4 | ||
Standards/Approvals IEC 61508 SIL 3, PL e, IEC 62061 SIL 3, ISO 13849-1:2015 category 4, IEC 61496-1 | ||
Protective Height 1510mm | ||
Maximum Supply Voltage 24V | ||
Maximum Protective Width 15m | ||
Minimum Scanning Distance 0m | ||
Width 76mm | ||
Length 1687mm | ||
- COO (Country of Origin):
- IT
The ifm electronic Safety Light Curtain is designed for reliable protection of hazardous areas and access points, offering resistance to steam and high-pressure cleaning due to its protective tube, and it meets the type 4 safety requirements in accordance with IEC 61496.
High protection rating for the requirements of the food and beverage industry
Wide range selectable on the unit
