ifm electronic OY Series Light Curtain Safety Light Curtain, 30 mm Resolution
- RS Stock No.:
- 597-012
- Mfr. Part No.:
- OY033S
- Brand:
- ifm electronic
Subtotal (1 unit)*
$2,480.49
(exc. GST)
$2,728.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,480.49 |
*price indicative
- RS Stock No.:
- 597-012
- Mfr. Part No.:
- OY033S
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Light Curtain | |
| Series | OY | |
| Beam Resolution | 30mm | |
| Component Type | Safety Light Curtain | |
| Safety Type | 2 | |
| Standards/Approvals | PL c, IEC 62061 SIL 1, ISO 13849-1:2015 category 2, IEC 61496-1 | |
| Protective Height | 460mm | |
| Width | 30mm | |
| Length | 513mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Light Curtain | ||
Series OY | ||
Beam Resolution 30mm | ||
Component Type Safety Light Curtain | ||
Safety Type 2 | ||
Standards/Approvals PL c, IEC 62061 SIL 1, ISO 13849-1:2015 category 2, IEC 61496-1 | ||
Protective Height 460mm | ||
Width 30mm | ||
Length 513mm | ||
- COO (Country of Origin):
- IT
The ifm electronic Safety Light Curtain ensures reliable protection for hazardous areas and gates, complies with type 4 safety standards in accordance with IEC 61496, and offers a wide range of selectable options directly on the unit.
Slim and robust design for use in harsh industrial environments
Easy connection via the tried-and-tested M12 connector
