Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain, 23 Beam(s), 30 mm Resolution
- RS Stock No.:
- 440-021
- Mfr. Part No.:
- XUSL2E30H046NWH
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$3,521.36
(exc. GST)
$3,873.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,521.36 |
*price indicative
- RS Stock No.:
- 440-021
- Mfr. Part No.:
- XUSL2E30H046NWH
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Light Curtain | |
| Series | XUSL | |
| Beam Resolution | 30mm | |
| Component Type | Safety Light Curtain | |
| Safety Type | 2 | |
| Standards/Approvals | CE, IEC 61496-1, cULus, EN/IEC 61496-2, Ecolab, EN/ISO 13849-1, TÜV, IEC 62061, IEC 61496-2, IEC 61508 | |
| Number of Beams | 23 | |
| Protective Height | 460mm | |
| Maximum Supply Voltage | 28.8V | |
| Minimum Scanning Distance | 0μm | |
| Maximum Scanning Distance | 10m | |
| Width | 195mm | |
| Length | 550mm | |
| Terminal Type | M12 Connector | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Light Curtain | ||
Series XUSL | ||
Beam Resolution 30mm | ||
Component Type Safety Light Curtain | ||
Safety Type 2 | ||
Standards/Approvals CE, IEC 61496-1, cULus, EN/IEC 61496-2, Ecolab, EN/ISO 13849-1, TÜV, IEC 62061, IEC 61496-2, IEC 61508 | ||
Number of Beams 23 | ||
Protective Height 460mm | ||
Maximum Supply Voltage 28.8V | ||
Minimum Scanning Distance 0μm | ||
Maximum Scanning Distance 10m | ||
Width 195mm | ||
Length 550mm | ||
Terminal Type M12 Connector | ||
- COO (Country of Origin):
- IT
- RS Stock No. 0440020
- Mfr. Part No. XUSL2E30H046NWC
Each
$3,316.31
- RS Stock No. 0440033
- Mfr. Part No. XUSL4E30H046LWC
Each
$6,369.17
- RS Stock No. 0440034
- Mfr. Part No. XUSL4E30H046LWH
Each
$6,763.07
- RS Stock No. 0440037
- Mfr. Part No. XUSL4E30H046NS1
Each
$4,652.41
Related links
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 30 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 30 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 30 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 30 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 30 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 30 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 30 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 30 mm Resolution












