3M 7100364972 Clear Scotch Office Tape 19mm x 30 m

N

Subtotal (1 reel of 30 metres)*

$8.62

(exc. GST)

$9.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 116 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$8.62$0.287

*price indicative

RS Stock No.:
876-989
Mfr. Part No.:
7100364972
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Colour

Clear

Product Type

Office Tape

Length

30m

Repositionable

No

Thickness

51μm

Width

19mm

Trade Name

Scotch

Standards/Approvals

None

Model Number

7100364972

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Heavy Duty Shipping Packaging Tape designed for securing packages during transit and storage. Its robust adhesive ensures a reliable seal, making it Ideal for any heavy-duty packaging tasks.

Provides a Strong Hold on all box types, including 100% recycled materials

Smooth and quiet unwind allows for easy application and handling

Ideal for creating a secure seal for rough handling during shipping

Perfect for labelling containers and securing small packages safely

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy