Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain, 38 Beam(s), 30 mm Resolution
- RS Stock No.:
- 437-787
- Mfr. Part No.:
- XUSL2E30H076NWC
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$4,403.44
(exc. GST)
$4,843.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,403.44 |
*price indicative
- RS Stock No.:
- 437-787
- Mfr. Part No.:
- XUSL2E30H076NWC
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Light Curtain | |
| Series | XUSL | |
| Beam Resolution | 30mm | |
| Component Type | Safety Light Curtain | |
| Safety Type | 2 | |
| Standards/Approvals | TÜV, CE, Ecolab, cULus | |
| Number of Beams | 38 | |
| Protective Height | 760mm | |
| Minimum Scanning Distance | 0μm | |
| Maximum Scanning Distance | 10m | |
| Length | 850mm | |
| Width | 195mm | |
| Terminal Type | M12 Connector | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Light Curtain | ||
Series XUSL | ||
Beam Resolution 30mm | ||
Component Type Safety Light Curtain | ||
Safety Type 2 | ||
Standards/Approvals TÜV, CE, Ecolab, cULus | ||
Number of Beams 38 | ||
Protective Height 760mm | ||
Minimum Scanning Distance 0μm | ||
Maximum Scanning Distance 10m | ||
Length 850mm | ||
Width 195mm | ||
Terminal Type M12 Connector | ||
- COO (Country of Origin):
- IT
- RS Stock No. 0437788
- Mfr. Part No. XUSL2E30H076NWH
Each
$4,675.66
- RS Stock No. 0438637
- Mfr. Part No. XUSL4E30H076NS1
Each
$6,177.54
- RS Stock No. 0438639
- Mfr. Part No. XUSL4E30H076NS2
Each
$7,083.73
- RS Stock No. 0440049
- Mfr. Part No. XUSL4E30H076L
Each
$7,025.42
Related links
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 30 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 30 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 30 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 30 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 30 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 30 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 30 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 30 mm Resolution












