Pilz PSEN opII4F Series Light Curtain Sender, Receiver, 14 mm Resolution

Subtotal (1 unit)*

$9,675.64

(exc. GST)

$10,643.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,675.64

*price indicative

RS Stock No.:
313-816
Mfr. Part No.:
632084
Brand:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Product Type

Light Curtain

Series

PSEN opII4F

Beam Resolution

14mm

Component Type

Sender, Receiver

Safety Type

Type 4

Standards/Approvals

cULus, TÜV, UKCA, EAC (Eurasian), KCs, CE

Protective Height

750mm

Maximum Supply Voltage

24V

Minimum Scanning Distance

200mm

Height

754mm

Width

35mm

Terminal Type

M12 Connector

RoHS Status: Exempt

COO (Country of Origin):
CH
The Pilz Safety Light Guard features Type 4, PL e finger protection with a resolution of 14 mm. It operates with a 24 V supply voltage and includes an M12 connector, with both transmitter and receiver having 5-pin connectors. The connection cable is not supplied with the device.

CE and UKCA listed

Infrared sensor principle

Aluminium housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy