Banner PVA Series Light Curtain Receiver, 16 Beam(s), 35 mm Resolution
- RS Stock No.:
- 331-077
- Mfr. Part No.:
- PVA375P6RQ
- Brand:
- Banner
Subtotal (1 unit)*
$1,548.40
(exc. GST)
$1,703.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,548.40 |
*price indicative
- RS Stock No.:
- 331-077
- Mfr. Part No.:
- PVA375P6RQ
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Light Curtain | |
| Series | PVA | |
| Beam Resolution | 35mm | |
| Component Type | Receiver | |
| Standards/Approvals | No | |
| Number of Beams | 16 | |
| Maximum Supply Voltage | 30V | |
| Length | 2m | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Light Curtain | ||
Series PVA | ||
Beam Resolution 35mm | ||
Component Type Receiver | ||
Standards/Approvals No | ||
Number of Beams 16 | ||
Maximum Supply Voltage 30V | ||
Length 2m | ||
- COO (Country of Origin):
- MX
The Banner Pick-to-light array streamlines parts verification and enhances assembly processes with its state-of-the-art technology. Designed to optimise efficiency, the system comprises a compact emitter and receiver unit that emits light beams, offering clear visual indicators to guide assemblers through their tasks. With its simple installation and ease of use, the product is ideal for fast-paced environments where accuracy is crucial.
Selectable frequency settings eliminate crosstalk in crowded setups
DIPswitch configuration allows for easy customisation to fit specific operational needs
Integrated job lights offer clear visual cues for assembly tasks
Related links
- Banner PVA Series Light Curtain Receiver 35 mm Resolution
- Banner PVA Series Light Curtain Receiver 35 mm Resolution
- Banner PVA Series Light Curtain Sender 35 mm Resolution
- Omron F3S-TGR-CL Series Light Curtain Receiver 35 mm Resolution
- Banner PVA Series Light Curtain Sender 25 mm Resolution
- Telemecanique Sensors XUSL4E Series Light Curtain Receiver 30 mm Resolution
- Telemecanique Sensors XUSL2E Series Light Curtain Receiver 30 mm Resolution
- Telemecanique Sensors XUSL4M Series Light Curtain Receiver 30 mm Resolution
