Banner PVA Series Light Curtain Receiver, 16 Beam(s), 35 mm Resolution
- RS Stock No.:
- 331-075
- Mfr. Part No.:
- PVA375P6EQ
- Brand:
- Banner
Subtotal (1 unit)*
$1,496.78
(exc. GST)
$1,646.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,496.78 |
*price indicative
- RS Stock No.:
- 331-075
- Mfr. Part No.:
- PVA375P6EQ
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Light Curtain | |
| Series | PVA | |
| Beam Resolution | 35mm | |
| Component Type | Receiver | |
| Standards/Approvals | NEMA 2, IP62 | |
| Number of Beams | 16 | |
| Maximum Supply Voltage | 30V | |
| Maximum Scanning Distance | 2m | |
| Width | 35mm | |
| Length | 2m | |
| Terminal Type | M12 Connector | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Light Curtain | ||
Series PVA | ||
Beam Resolution 35mm | ||
Component Type Receiver | ||
Standards/Approvals NEMA 2, IP62 | ||
Number of Beams 16 | ||
Maximum Supply Voltage 30V | ||
Maximum Scanning Distance 2m | ||
Width 35mm | ||
Length 2m | ||
Terminal Type M12 Connector | ||
- COO (Country of Origin):
- MX
The Banner PVA Pick-to-Light Array is designed for efficient parts verification in assembly and object detection tasks. This innovative light screen system employs a two-component setup comprised of an emitter and a receiver, seamlessly indicating which bins contain items to be picked, thereby streamlining workflow and enhancing productivity.
Heavyduty protective brackets enhance stability and durability
Separate emitter and receiver units simplify ordering
Integrated cables provide versatility in installation
Related links
- Banner PVA Series Light Curtain Receiver 35 mm Resolution
- Banner PVA Series Light Curtain Receiver 35 mm Resolution
- Banner PVA Series Light Curtain Sender 35 mm Resolution
- Omron F3S-TGR-CL Series Light Curtain Receiver 35 mm Resolution
- Banner PVA Series Light Curtain Sender 25 mm Resolution
- Telemecanique Sensors XUSL4E Series Light Curtain Receiver 30 mm Resolution
- Telemecanique Sensors XUSL2E Series Light Curtain Receiver 30 mm Resolution
- Telemecanique Sensors XUSL4M Series Light Curtain Receiver 30 mm Resolution
