Schneider Electric Lighting Cover for use with Odace, 85mm Width, Clip Fixing, 142 mm
- RS Stock No.:
- 341-074
- Mfr. Part No.:
- S530814
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$26.31
(exc. GST)
$28.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.31 |
*price indicative
- RS Stock No.:
- 341-074
- Mfr. Part No.:
- S530814
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| For Use With | Odace | |
| Product Type | Lighting Cover | |
| Width | 85mm | |
| Fixing Method | Clip | |
| Standards/Approvals | UNE 20315-1-1, 2006/95/EWG, EN 60669-1, NF C 61-314, NBN C 61-112-1 | |
| Length | 142mm | |
| Series | Odace 2011 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
For Use With Odace | ||
Product Type Lighting Cover | ||
Width 85mm | ||
Fixing Method Clip | ||
Standards/Approvals UNE 20315-1-1, 2006/95/EWG, EN 60669-1, NF C 61-314, NBN C 61-112-1 | ||
Length 142mm | ||
Series Odace 2011 | ||
- COO (Country of Origin):
- ES
The Schneider Electric Odace Touch cover frame in aluminium is designed for flush device mounting, providing a sleek and modern appearance. The clip-in fixing mode allows for quick and secure installation, making it ideal for both residential and commercial applications. Its durable aluminium finish enhances the contemporary look of any space.
EU RoHS Directive
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric Lighting Cover for use with Odace Clip Fixing, 142 mm
- Schneider Electric Lighting Cover for use with Odace Clip Fixing, 85 mm
- Schneider Electric Lighting Cover for use with Odace Clip Fixing, 199 mm
- Schneider Electric Lighting Cover for use with Odace Clip Fixing, 85 mm
- Schneider Electric Lighting Cover for use with Odace Clip Fixing, 85 mm
- Schneider Electric Lighting Cover for use with Odace Clip Fixing, 85 mm
- Schneider Electric Lighting Cover for use with Ovalis C Screw Fixing, 71 mm
- Schneider Electric Lighting Mounting Bracket, 52 mm Fixing Hole Diameter
