Schneider Electric Lighting Cover for use with Odace, 85mm Width, Clip Fixing, 199 mm
- RS Stock No.:
- 432-752
- Mfr. Part No.:
- S520816M
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$133.23
(exc. GST)
$146.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $133.23 |
*price indicative
- RS Stock No.:
- 432-752
- Mfr. Part No.:
- S520816M
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| For Use With | Odace | |
| Product Type | Lighting Cover | |
| Width | 85mm | |
| Fixing Method | Clip | |
| Standards/Approvals | UNE 20315-1-1 2006/95/EEC EN 60669-1 NBN C 61-112-1 NF C 61-314 | |
| Length | 199mm | |
| Series | Odace 2011 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
For Use With Odace | ||
Product Type Lighting Cover | ||
Width 85mm | ||
Fixing Method Clip | ||
Standards/Approvals UNE 20315-1-1 2006/95/EEC EN 60669-1 NBN C 61-112-1 NF C 61-314 | ||
Length 199mm | ||
Series Odace 2011 | ||
- COO (Country of Origin):
- ES
The Schneider Electric Odace Touch cover frame in wood is designed for flush device mounting. It features a clip-in fixing mode, offering easy installation while adding a natural, elegant touch to your interior design.
EU RoHS Directive
Toxic heavy metal free
Mercury free
- RS Stock No. 0428985
- Mfr. Part No. S530816
Each
$39.49
- RS Stock No. 0341075
- Mfr. Part No. S530816V
Each
$133.23
- RS Stock No. 0345103
- Mfr. Part No. S530802J
Each
$27.29
- RS Stock No. 0340767
- Mfr. Part No. S540802V
Each
$34.17
Related links
- Schneider Electric Lighting Cover for use with Odace Clip Fixing, 199 mm
- Schneider Electric Lighting Cover for use with Odace Clip Fixing, 142 mm
- Schneider Electric Lighting Cover for use with Odace Clip Fixing, 85 mm
- Schneider Electric Lighting Cover for use with Odace Clip Fixing, 85 mm
- Schneider Electric Lighting Cover for use with Odace Clip Fixing, 85 mm
- Schneider Electric Lighting Cover for use with Odace Clip Fixing, 85 mm
- Schneider Electric Lighting Cover for use with Ovalis C Screw Fixing, 71 mm
- Schneider Electric Lighting Mounting Bracket, 52 mm Fixing Hole Diameter












