JSP 2 m Black Sling Webbing, 2.54929 t

Subtotal (1 unit)*

$42.58

(exc. GST)

$46.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 21 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.58

*price indicative

RS Stock No.:
269-4380
Mfr. Part No.:
FAR0504
Brand:
JSP
Find similar products by selecting one or more attributes.
Select all

Brand

JSP

Sling Type

Webbing

Product Type

Sling

Straight Pull Load

2.54929t

Length

2m

Width

20mm

Colour

Black

Material

Polyester Webbing

Standards/Approvals

EN 795:2012 Type B

RoHS Status: Exempt

COO (Country of Origin):
IN
The JSP webbing anchorage sling is made from 20 mm wide polyester webbing. This anchorage sling has 20 kN breaking strength.

Conforms to EN 795 2012 type B

250g product weight

Each
$777.97
Each
$48.35
Each
$388.60
Each
$96.91

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy