RS PRO 4 m Green Lifting Sling Round, 2 t

Subtotal (1 unit)*

$195.50

(exc. GST)

$215.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 37 unit(s) shipping from 16 November 2026
  • Plus 8 unit(s) shipping from 18 November 2026
  • Plus 18 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$195.50

*price indicative

RS Stock No.:
124-4863
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sling Type

Round

Product Type

Lifting Sling

Straight Pull Load

2t

Length

4m

Colour

Green

Safe Working Load - Choke Hitch

1.6t

Material

Polyester

Standards/Approvals

No

End Type

Endless

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO 4 m Green Lifting Sling Round, 2 t


Need an all-purpose lifting sling to attach a load to a lifting device? This green round sling from RS PRO is a lightweight choice that efficiently handles cumbersome loads and ensures your items are transported safely.

The PET (polyester) yarn that makes up the sling's core is encased in a PET jacket that holds the rows of yarn in place. This shape lets the yarn expand out to create a wide bearing surface when the load makes contact. As the lifting sling is flexible and soft, it won't scratch or dent loads with polished or smooth surfaces. It's also less likely to bounce thanks to a low-stretch feature, so it holds the load securely in place.

This product has been rigorously tested for safety and durability. You'll commonly find this lifting sling used to raise units such as pipes and other parts that are challenging to move without the use of machinery.

Features and Benefits


  • Green colour

  • Endless end fittings

  • Length of 4 m

  • Safe working load (choke hitch) of 1.6 t

  • Round sling type

  • Straight pull load of 2 t

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy