RS PRO Stainless Steel Clamp Lever, M12 x 25mm

  • RS Stock No. 144-3618
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Stainless steel polished handle and stainless steel thread. Allen key fixing screw. 42 / 65 / 78 / 92 / 108mm length. M6x20mm up to M16x40mm.

Stainless steel heavy duty indexed clamping handle and ratchet. Stainless steel threads.

Specifications
Attribute Value
Lever Type Clamping Lever
Thread Gender Male
Thread Size M12
Thread/Insert Length 25mm
Handle Material Stainless Steel
Insert Material Stainless Steel
Length 92mm
5 In stock for delivery within 5 working day(s)
Price (ex. GST) 1 Bag of 2
$ 137.59
(exc. GST)
$ 151.35
(inc. GST)
Bag(s)
Per Bag
Per unit*
1 +
$137.59
$68.795
*price indicative
Related Products
From RS Pro, a range of diecast zinc ...
Description:
From RS Pro, a range of diecast zinc clamping levers with a steel metric male thread. Clamping levers, also known as clamping handles are designed primarily to tighten or loosen screws eliminating the need for any special tools or wrenches. ...
Designed for repetitive fixing or clampingIdeal for use ...
Description:
Designed for repetitive fixing or clampingIdeal for use in small spacesOperated by lifting and rotating handle around a serrated drive to achieve required clamping pressureAlternatively hexagon keys may be used - use 3mm for 42mm, 4mm for 65mm and 78mm ...
Stainless steel polished handle and stainless steel insert. ...
Description:
Stainless steel polished handle and stainless steel insert. Allen key fixing screw. 42 / 65 / 78 / 92 / 108mm length. M5 up to M16.