Sensata / Cynergy3 RSF80 Series Horizontal Float Switch, 1 m Cable, NO/NC, 300 V ac ac Max, 300 V dc dc Max
- RS Stock No.:
- 756-4289
- Mfr. Part No.:
- RSF88H100R
- Brand:
- Sensata / Cynergy3
Bulk discount available
Subtotal (1 unit)*
$47.35
(exc. GST)
$52.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 31 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $47.35 |
| 6 - 24 | $46.66 |
| 25 + | $45.84 |
*price indicative
- RS Stock No.:
- 756-4289
- Mfr. Part No.:
- RSF88H100R
- Brand:
- Sensata / Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Horizontal | |
| Switch Output | NO/NC | |
| Housing Material | Polypropylene | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum AC Voltage | 300V ac | |
| Maximum DC Voltage | 300V dc | |
| Maximum Current | 1A | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | NO | |
| Series | RSF80 | |
| Select all | ||
|---|---|---|
Brand Sensata / Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Horizontal | ||
Switch Output NO/NC | ||
Housing Material Polypropylene | ||
Cable Length 1m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum AC Voltage 300V ac | ||
Maximum DC Voltage 300V dc | ||
Maximum Current 1A | ||
Standards/Approvals UL | ||
Hazardous Area Certification NO | ||
Series RSF80 | ||
Sensata Cynergy3 External Horizontal Float Switch, 1A, 1m Cable - RSF80 Series - RSF88H100R
Need a reliable level sensor for your large industrial tank? This external float switch from Sensata Cynergy3 is designed for mounting through the wall of a tank, making it a good choice for applications where there's no access to the inside of the tank. You can fit the switch to achieve either a normally open (NO) or normally closed (NC) action by simply rotating it through 180º, making it a versatile choice. It's ideal for controlling and monitoring the level of aggressive substances, such as hydraulic and gearbox oil.
Features & Benefits
• Polypropylene (PP) construction for durability and resistance to wear
• Includes 1m lead-outs for quick and simple wiring
• Broad operating temperature range of -20°C to +100°C for use in demanding environments
What's the difference between a vertical float and a horizontal float?
A horizontally mounted float sensor usually has a threaded fitting that passes through the side wall of a tank with a hinged float attached to the stem. Vertical mount types normally have a vertical stem that's installed through the top or bottom of a tank.
Related links
- Sensata / Cynergy3 RSF80 Series Horizontal Float Switch NO/NC 300 V dc dc Max
- Sensata / Cynergy3 RSF80 Series Horizontal Float Switch 300 V ac ac Max, 300 V dc dc Max
- Sensata / Cynergy3 RSF80 Series Horizontal Float Switch NO/NC 120 V dc dc Max
- Sensata / Cynergy3 RSF80 Series Horizontal Float Switch 240 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 RSF80 Series Horizontal Silicone Viton Float Switch SPNO, 300 V ac
- Sensata / Cynergy3 RSF80 Series Horizontal Viton Float Switch NO/NC 120 V dc dc Max
- Sensata Cynergy3 RSF80 Series Horizontal Polyvinylidene Fluoride Float Switch NO/NC 120V dc Max
- Sensata / Cynergy3 RSF80 Series Horizontal Silicone Viton Float Switch NO/NC, 300 V
