Cynergy3 RSF80 Series Horizontal Silicone, Nitrile Rubber (NBR), Viton Float Switch, 1 m Cable, SPNO, 300 V ac ac Max,
- RS Stock No.:
- 725-9870
- Mfr. Part No.:
- RSF86H100R
- Brand:
- Cynergy3
Get a bulk buy discount
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$58.61
(exc. GST)
$64.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 25 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $58.61 | - |
| 6 - 11 | $57.48 | 1% |
| 12 + | $55.90 | 4% |
*price indicative
- RS Stock No.:
- 725-9870
- Mfr. Part No.:
- RSF86H100R
- Brand:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Horizontal | |
| Switch Output | SPNO | |
| Housing Material | Polyphenylene Sulphide | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 120°C | |
| Maximum AC Voltage | 300V ac | |
| Maximum DC Voltage | 300V dc | |
| Maximum Current | 1A | |
| Gasket Material | Silicone, Nitrile Rubber (NBR), Viton | |
| Standards/Approvals | NSF Approved, WRAS | |
| Hazardous Area Certification | No | |
| Series | RSF80 | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Horizontal | ||
Switch Output SPNO | ||
Housing Material Polyphenylene Sulphide | ||
Cable Length 1m | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 120°C | ||
Maximum AC Voltage 300V ac | ||
Maximum DC Voltage 300V dc | ||
Maximum Current 1A | ||
Gasket Material Silicone, Nitrile Rubber (NBR), Viton | ||
Standards/Approvals NSF Approved, WRAS | ||
Hazardous Area Certification No | ||
Series RSF80 | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 Horizontal External Float Switch, 1m Cable, SPNO - RSF80 Series - RSF86H100R
This Sensata Cynergy3 float switch helps you to keep track of the liquid levels in an industrial container. It also helps you to prevent overflow when filling the container and to alert you when liquid levels are low. The float switch sits on top of the liquid and turns the circuit off when the liquid rises or falls. It's designed for external mounting to the side of a container, which is ideal for containers where there's no top or bottom access. You'll find this type of float switch used in commercial washing machines and vending machines.
Features & Benefits
• Minimum fluid SG (specific gravity) of 0.85 to ensure the device remains afloat in low-density liquids
• Wide operating temperature range of -10°C to +120°C for use in extreme heat or cold
• Ample 1m cable length for a flexible connection
• Polyphenylene sulfide (PPS) body material for resistance to wear and chemicals
• Maximum current consumption of 600mA (milliamperes) to ensure energy-efficient operation
At what depth will this float switch open and close in water?
This float switch closes at a depth of 9mm and opens at a depth of 24mm.
Cynergy3 Horizontal Float Switches
Cynergy3 offers wide range of horizontal switches which are WRAS approved and have low-cost compact design. These horizontal float switches consist of a reed switch and a pivoted actuator magnet and can be used for N/O or N/C operation. The switch action can be reversed by mounting the float switch with the float able to move upwards away from the body instead of downwards.
WRAS approval explained
WRAS is the standard against waste, misuse, undue consumption or contamination of the water supply and must have an appropriate quality and standard.
What materials can you choose from?
• Nylon
• Polypropylene
• Polypropylene Sulfide (PPS)
Features and Benefits
• Operating temperature: -10 °C to +120 °C
• N/O or N/C Switch output
• Switch action may be reversed by rotating the switch through 180º
• Choice of gasket materials: Silicone, Nitrile, Viton or combination of Silicone & Nitrile
• Flying Lead
• M12 plug connection
• Internal & external fitting inside a tank
• UL recognised
Typical Applications
These Cynergy3 Horizontal Switches are most likely to be used in vending machines, commercial washing machines and evaporator units.
Note
Suitable for signal switching and for use with transistorised input/low power, suppressed coil miniature relays. Not suited for any inductive or inrush (e.g. filament lamps) loads.
Related links
- Sensata / Cynergy3 RSF80 Series Horizontal Silicone Viton Float Switch NO/NC, 300 V
- Sensata / Cynergy3 RSF80 Series Horizontal Silicone Viton Float Switch 240 V ac ac Max,
- Sensata / Cynergy3 RSF80 Series Horizontal Viton Silicone Float Switch NO/NC, 300 V
- Sensata / Cynergy3 RSF80 Series Horizontal Silicone Nitrile Rubber (NBR) Float Switch NO/NC, 240 V
- Sensata / Cynergy3 RSF80 Series Horizontal Viton Silicone Float Switch NO/NC, 240 V
- Sensata / Cynergy3 RSF80 Series Horizontal Viton Silicone Float Switch 240 V ac ac Max,
- Sensata / Cynergy3 RSF80 Series External Viton 1 m Cable 240 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 RSF80 Series Horizontal Viton Float Switch NO/NC 120 V dc dc Max
