Endress+Hauser Prosonic T FMU30 Series Ultrasonic Level Sensor, 3 bar, ATEX-Rated

Subtotal (1 unit)*

$1,902.71

(exc. GST)

$2,092.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,902.71

*price indicative

RS Stock No.:
288-8945
Mfr. Part No.:
FMU30-AAHFAAGGF
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Device Type

Ultrasonic

Product Type

Level Sensor

Mount Type

Wall Mount

Housing Material

Polybutylene Terephthalate Fibre Reinforced

Cable Length

5m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Maximum Pressure

3bar

Standards/Approvals

ATEX, CSA C/US, IEC Ex, NEPSI

Hazardous Area Certification

ATEX

Series

Prosonic T FMU30

COO (Country of Origin):
DE
The Endress+Hauser Prosonic FMU30 is an ultrasonic level sensor for applications in liquids and bulk solids, such as pump control, level alarms or any two-point control operations. The non-contact ultrasonic measurement minimizes services requirements. With the integrated temperature sensor, temperature dependency is automatically corrected. The optional display with push button shows envelope curves for simple on-site diagnostics and operation.

Non-contact measurement method minimizes service requirements

Integrated temperature sensor for automatic correction of the temperature dependent sound velocity

Graphical display with envelope curve onsite

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy