Endress+Hauser Prosonic T FMU30 Series Ultrasonic Level Sensor, 3 bar, ATEX, IECEx-Rated
- RS Stock No.:
- 288-8943
- Mfr. Part No.:
- FMU30-AAHGABRHF
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$2,091.70
(exc. GST)
$2,300.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,091.70 |
*price indicative
- RS Stock No.:
- 288-8943
- Mfr. Part No.:
- FMU30-AAHGABRHF
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Level Sensor | |
| Device Type | Ultrasonic | |
| Mount Type | Wall Mount | |
| Housing Material | Polybutylene Terephthalate Fibre Reinforced | |
| Cable Length | 8m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Pressure | 3bar | |
| Standards/Approvals | NEPSI, ATEX, CSA C/US, IEC Ex | |
| Hazardous Area Certification | ATEX, IECEx | |
| Series | Prosonic T FMU30 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Level Sensor | ||
Device Type Ultrasonic | ||
Mount Type Wall Mount | ||
Housing Material Polybutylene Terephthalate Fibre Reinforced | ||
Cable Length 8m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Pressure 3bar | ||
Standards/Approvals NEPSI, ATEX, CSA C/US, IEC Ex | ||
Hazardous Area Certification ATEX, IECEx | ||
Series Prosonic T FMU30 | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Prosonic FMU30 is an ultrasonic level sensor for applications in liquids and bulk solids, such as pump control, level alarms or any two-point control operations. The non-contact ultrasonic measurement minimizes services requirements. With the integrated temperature sensor, temperature dependency is automatically corrected. The optional display with push button shows envelope curves for simple on-site diagnostics and operation.
Non-contact measurement method minimizes service requirements
Integrated temperature sensor for automatic correction of the temperature dependent sound velocity
Graphical display with envelope curve onsite
Related links
- Endress+Hauser Prosonic T FMU30 Series Ultrasonic Level Sensor ATEX Housing Polybutylene
- Endress+Hauser Prosonic T FMU30 Series Ultrasonic Level Sensor IECEx Housing Polybutylene
- Endress+Hauser Prosonic T FMU30 Series Ultrasonic Level Sensor ATEX-Rated, Housing Polybutylene
- Endress+Hauser FMU30 Series Ultrasonic Ultrasonic Level Sensor ATEX Housing Polybutylene
- Endress+Hauser Prosonic Series Ultrasonic Level Sensor ATEX-Rated, Housing Ethylene Propylene Diene Monomer
- Endress+Hauser Prosonic M FMU40 Series Ultrasonic Level Measurement Ultrasonic Level Sensor ATEX-Rated, Housing
- Endress+Hauser Prosonic M FMU41 Series Ultrasonic Level Measurement Ultrasonic Level Sensor ATEX-Rated, Housing
- Endress+Hauser Prosonic M FMU42 Series Ultrasonic Level Measurement Ultrasonic Level Sensor ATEX-Rated, Housing
