Endress+Hauser Micropilot FMR10 Series Radar Level Sensor, 3 bar
- RS Stock No.:
- 288-8940
- Mfr. Part No.:
- FMR10-CAQBMWDEWFE2
- Brand:
- Endress+Hauser
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 288-8940
- Mfr. Part No.:
- FMR10-CAQBMWDEWFE2
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Radar | |
| Product Type | Level Sensor | |
| Mount Type | Wall Mount | |
| Housing Material | Polyvinylidene Fluoride | |
| Cable Length | 10m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Pressure | 3bar | |
| Standards/Approvals | CSA C/US | |
| Hazardous Area Certification | No | |
| Series | Micropilot FMR10 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Radar | ||
Product Type Level Sensor | ||
Mount Type Wall Mount | ||
Housing Material Polyvinylidene Fluoride | ||
Cable Length 10m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Pressure 3bar | ||
Standards/Approvals CSA C/US | ||
Hazardous Area Certification No | ||
Series Micropilot FMR10 | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Micropilot FMR10 is a non-contact level radar. Wireless connection to the SmartBlue app over Bluetooth ensures fast and easy operation, maintenance and commissioning. This means signal curves can be shown via the app on every Bluetooth-enabled smartphone or tablet (iOS, Android). Its compact design makes the device ideal for applications where space is limited.
Wireless commissioning via app using Bluetooth
Most compact design in class
Related links
- Endress+Hauser Micropilot FMR10 Series Radar Level Sensor Housing Polyvinylidene Fluoride
- Endress+Hauser Micropilot FMR50 Series Radar Level Sensor Level Radar ATEX-Rated, Housing Polyvinylidene
- Endress+Hauser Micropilot FMR20 Series Radar Level Sensor Level Radar ATEX-Rated, Housing Polyvinylidene
- Endress+Hauser FMR10 Series Radar Level Sensor Level Sensor Housing Polyamide 66
- Endress+Hauser FMR20B Series Radar Level Sensor Level Radar ATEX-Rated, Housing Polyvinylidene
- Endress+Hauser Micropilot FMR 20B Series Radar Level Sensor Level Sensor ATEX-Rated, Housing Polyvinyl
- Endress+Hauser Micropilot FMR5x Series Radar Level Sensor Level Radar ATEX-Rated Stainless
- Endress+Hauser Micropilot FMR43 Series Radar Level Sensor Level Sensor Housing Polytetrafluoroethylene
