Endress+Hauser Micropilot FMR10 Series Radar Level Sensor, Wall Mount, NO-Rated, Housing Polyvinylidene Fluoride
- RS Stock No.:
- 288-8941
- Mfr. Part No.:
- FMR10-GRQBMVCEVEE2
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$1,229.54
(exc. GST)
$1,352.49
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,229.54 |
*price indicative
- RS Stock No.:
- 288-8941
- Mfr. Part No.:
- FMR10-GRQBMVCEVEE2
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Radar | |
| Product Type | Level Sensor | |
| Mount Type | Wall Mount | |
| Housing Material | Polyvinylidene Fluoride | |
| Cable Length | 10m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Pressure | 3bar | |
| Standards/Approvals | CSA C/US | |
| Series | Micropilot FMR10 | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Radar | ||
Product Type Level Sensor | ||
Mount Type Wall Mount | ||
Housing Material Polyvinylidene Fluoride | ||
Cable Length 10m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Pressure 3bar | ||
Standards/Approvals CSA C/US | ||
Series Micropilot FMR10 | ||
Hazardous Area Certification NO | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Micropilot FMR10 is a non-contact level radar. Wireless connection to the SmartBlue app over Bluetooth ensures fast and easy operation, maintenance and commissioning. This means signal curves can be shown via the app on every Bluetooth-enabled smartphone or tablet (iOS, Android). Its compact design makes the device ideal for applications where space is limited.
Wireless commissioning via app using Bluetooth
Most compact design in class
Related links
- Endress+Hauser Micropilot FMR10 Series Radar Level Sensors Wall Mount, PVDF Body
- Endress+Hauser Micropilot Series Radar Level Sensors Vertical, PVDF Body
- Endress+Hauser FMR10 Series Radar Level Sensor Level Sensor Threaded Mount, PVDF Body
- Endress+Hauser Micropilot FMR20 Series Radar Level Measurement Level Radar PVDF Body, ATEX-Rated
- Endress+Hauser Micropilot FMR50 Series Radar Level Measurement Level Radar PVDF Body, ATEX-Rated
- Endress+Hauser FMR20B Series Radar Level Sensor Level Sensor Threaded Mount ATEX-Rated
- Endress+Hauser FMR30B Series Radar Level Sensor Level Sensor Threaded Mount ATEX-Rated
- Endress+Hauser FMR20B Series Radar Level Sensor Level Radar Threaded Mount PC
