Endress+Hauser FMI21 Series Capacitance Level Sensor, 30 V dc, 10 bar, 1.5 m, ATEX-Rated

Subtotal (1 unit)*

$1,141.62

(exc. GST)

$1,255.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,141.62

*price indicative

RS Stock No.:
288-8929
Distrelec Article No.:
304-07-985
Mfr. Part No.:
FMI21-31A1B2
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Product Type

Level Sensor

Device Type

Capacitance

Mount Type

Threaded Mount

Probe Length

1.5m

Housing Material

Polybutylene Terephthalate Fibre Reinforced

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Maximum DC Voltage

30V dc

Maximum Pressure

10bar

Standards/Approvals

CSA, ATEX, CSA C/US

Series

FMI21

Hazardous Area Certification

ATEX

COO (Country of Origin):
DE
The Endress+Hauser Liquicap FMI21 is a simple rod probe for continuous level measurement for conductive liquids. High quality non-corrosive materials (carbon fibre, stainless steel) make it suitable even for aggressive liquids like acids and alkalis. Used in conjunction with the Fieldgate FXA320 (remote measured value interrogation using Internet technology). The device is preconfigured from factory 0 to 100% to probe length ordered. It can be used as of a conductivity of 30μS/cm and the measurement is independent of the dc-value (dielectric constant) of the liquid.

Safe and reliable function regardless of tank geometry

No calibration necessary

High quality, non-corrosive materials (carbon fibre, stainless steel) for use in aggressive liquids

No moving parts in tank

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy