Endress+Hauser Nivector FTI26 Series Capacitance Level Sensor, Wall Mount, ATEX, IECEx-Rated, Housing Polycarbonate
- RS Stock No.:
- 288-6412
- Mfr. Part No.:
- FTI26-AA4VWDJ
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$408.31
(exc. GST)
$449.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $408.31 |
*price indicative
- RS Stock No.:
- 288-6412
- Mfr. Part No.:
- FTI26-AA4VWDJ
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Level Sensor | |
| Device Type | Capacitance | |
| Mount Type | Wall Mount | |
| Housing Material | Polycarbonate | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum DC Voltage | 30V dc | |
| Standards/Approvals | ATEX, CSA C/US, EAC Ex, IEC Ex | |
| Series | Nivector FTI26 | |
| Hazardous Area Certification | ATEX, IECEx | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Level Sensor | ||
Device Type Capacitance | ||
Mount Type Wall Mount | ||
Housing Material Polycarbonate | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Maximum DC Voltage 30V dc | ||
Standards/Approvals ATEX, CSA C/US, EAC Ex, IEC Ex | ||
Series Nivector FTI26 | ||
Hazardous Area Certification ATEX, IECEx | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Nivector FTI26 is a point level switch for powdered or granular solids in the food and other industries. The capacitance device offers high sensitivity and build-up performance. Thanks to the compact design, installation is possible even when access is restricted. The optional IO-Link capability allows easy parameter setting.
Easy installation even in tight conditions or where access is restricted thanks to the compact design
Fulfilment of all relevant hygienic requirements (3-A, EHEDG, FDA, EG1935/2004)
No individual adjustment to each medium necessary
Industry 40 ready wi
- RS Stock No. 2889071
- Mfr. Part No. FTI26-GR4MWDG
Each
$369.70
- RS Stock No. 2886413
- Mfr. Part No. FTI26-AA4VWDG
Each
$369.70
- RS Stock No. 2889067
- Mfr. Part No. FTI26-IO4NWDJ
Each
$555.65
- RS Stock No. 2889066
- Mfr. Part No. FTI26-CA7MWDJ
Each
$429.79
Related links
- Endress+Hauser Nivector FTI26 Series Capacitance Level Sensor ATEX Housing Polycarbonate
- Endress+Hauser Nivector FTI26 Series Capacitance Level Sensor IECEx Housing Polycarbonate
- Endress+Hauser Nivector FTI26 Series Capacitance Level Switch Level Sensor ATEX-Rated, Housing Polycarbonate
- Endress+Hauser FTI26 Series Capacitance Level Switch ATEX Housing Polycarbonate
- Endress+Hauser FTI26 Series Capacitance Level Switch IECEx Housing Polycarbonate
- Endress+Hauser Nivotester FTW325 Series Capacitance Level Sensor ATEX-Rated, Housing Polycarbonate
- Endress+Hauser Minicap FTC260 Series Capacitance Level Sensor ATEX-Rated, Housing Polybutylene
- Endress+Hauser Minicap FTC262 Series Capacitance Level Sensor ATEX-Rated, Housing Polybutylene












