Endress+Hauser Liquipoint FTW33 Series Capacitance Level Sensor, Flush, Housing 316L Stainless Steel
- RS Stock No.:
- 288-5544
- Mfr. Part No.:
- FTW33-CA4MWSJ
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$846.82
(exc. GST)
$931.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $846.82 |
*price indicative
- RS Stock No.:
- 288-5544
- Mfr. Part No.:
- FTW33-CA4MWSJ
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Level Sensor | |
| Device Type | Capacitance | |
| Mount Type | Flush | |
| Housing Material | 316L Stainless Steel | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Pressure | 25bar | |
| Standards/Approvals | CSA C/US | |
| Series | Liquipoint FTW33 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Level Sensor | ||
Device Type Capacitance | ||
Mount Type Flush | ||
Housing Material 316L Stainless Steel | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Pressure 25bar | ||
Standards/Approvals CSA C/US | ||
Series Liquipoint FTW33 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Liquipoint FTW33 is developed for the food industry and meets all international hygiene requirements. The device also fits perfectly for applications in all industries. For use in pasty and sticky media and media with heavy build-up.
Flush-mounted design allows pigging of pipes
Individual adjustment to each medium not necessary
CIP and SIP cleanability ensured - up to protection class IP 69
