Endress+Hauser Liquipoint FTW33 Series Capacitance Level Sensor, 30 V dc, 25 bar

Subtotal (1 unit)*

$914.73

(exc. GST)

$1,006.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$914.73

*price indicative

RS Stock No.:
288-5542
Mfr. Part No.:
FTW33-AA4NWSJ
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Device Type

Capacitance

Product Type

Level Sensor

Mount Type

Flush

Housing Material

316L Stainless Steel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum DC Voltage

30V dc

Maximum Pressure

25bar

Standards/Approvals

CSA C/US

Hazardous Area Certification

No

Series

Liquipoint FTW33

COO (Country of Origin):
DE
The Endress+Hauser Liquipoint FTW33 is developed for the food industry and meets all international hygiene requirements. The device also fits perfectly for applications in all industries. For use in pasty and sticky media and media with heavy build-up.

Flush-mounted design allows pigging of pipes

Individual adjustment to each medium not necessary

CIP and SIP cleanability ensured - up to protection class IP 69

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy