Endress+Hauser Liquipoint T FTW31 Series Conductive Level Sensor, 55 V dc, 10 bar, ATEX-Rated

Subtotal (1 unit)*

$313.24

(exc. GST)

$344.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$313.24

*price indicative

RS Stock No.:
288-5501
Distrelec Article No.:
304-08-364
Mfr. Part No.:
FTW31-A1A3HA0A
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Device Type

Conductive

Product Type

Level Sensor

Mount Type

Threaded Mount

Housing Material

Polybutylene Terephthalate Fibre Reinforced

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Maximum AC Voltage

230V ac

Maximum DC Voltage

55V dc

Maximum Pressure

10bar

Standards/Approvals

ATEX, EAC Ex

Hazardous Area Certification

ATEX

Series

Liquipoint T FTW31

COO (Country of Origin):
DE
The Endress+Hauser Liquipoint FTW31 is a rod probe for point level detection in conductive liquids. With up to 5 rods, it offers numerous measuring possibilities such as overfill prevention, dry running protection, two-point control of pumps or multiple point detection. The device does not require calibration.

Detect up to five point levels with one probe

Two-point control and additional MAX and MIN detection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy