Endress+Hauser Soliphant T FTM21 Series Vibration Level Switch Level Sensor, Threaded Mount, ATEX, IECEx-Rated, Housing
- RS Stock No.:
- 288-5478
- Distrelec Article No.:
- 304-08-327
- Mfr. Part No.:
- FTM21-CG245A
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$1,405.19
(exc. GST)
$1,545.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,405.19 |
*price indicative
- RS Stock No.:
- 288-5478
- Distrelec Article No.:
- 304-08-327
- Mfr. Part No.:
- FTM21-CG245A
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Level Sensor | |
| Device Type | Vibration Level Switch | |
| Mount Type | Threaded Mount | |
| Housing Material | Polybutylene Terephthalate Fibre | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Maximum DC Voltage | 45V dc | |
| Maximum AC Voltage | 253V ac | |
| Maximum Pressure | 25bar | |
| Standards/Approvals | CSA, IEC Ex, FM, EAC, CSA C/US, ATEX, INMETRO, NEPSI | |
| Hazardous Area Certification | ATEX, IECEx | |
| Series | Soliphant T FTM21 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Level Sensor | ||
Device Type Vibration Level Switch | ||
Mount Type Threaded Mount | ||
Housing Material Polybutylene Terephthalate Fibre | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Maximum DC Voltage 45V dc | ||
Maximum AC Voltage 253V ac | ||
Maximum Pressure 25bar | ||
Standards/Approvals CSA, IEC Ex, FM, EAC, CSA C/US, ATEX, INMETRO, NEPSI | ||
Hazardous Area Certification ATEX, IECEx | ||
Series Soliphant T FTM21 | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Soliphant FTM21 is a point level switch for applications with fine-grained or coarse-grained, non-fluidized bulk solids. The various designs means the device has a wide range of applications. Certificates are also available for use in dust and hazardous areas.
Easy commissioning (plug and play)
No calibration required
Measurement not affected by build-up or external vibration
No mechanically moved parts, free of maintenance
Not affected by flow noises
