Endress+Hauser Liquiphant FTL41 Series Vibration Level Switch Level Switch, 40 bar
- RS Stock No.:
- 287-1770
- Mfr. Part No.:
- FTL41-AAA2AAAAA1AJI1VCJ
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$985.77
(exc. GST)
$1,084.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $985.77 |
*price indicative
- RS Stock No.:
- 287-1770
- Mfr. Part No.:
- FTL41-AAA2AAAAA1AJI1VCJ
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Vibration Level Switch | |
| Product Type | Level Switch | |
| Mount Type | Flush | |
| Housing Material | Aluminium, Plastic, Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Maximum Pressure | 40bar | |
| Standards/Approvals | CSA, ATEX, IEC Ex | |
| Hazardous Area Certification | No | |
| Series | Liquiphant FTL41 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Vibration Level Switch | ||
Product Type Level Switch | ||
Mount Type Flush | ||
Housing Material Aluminium, Plastic, Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Maximum Pressure 40bar | ||
Standards/Approvals CSA, ATEX, IEC Ex | ||
Hazardous Area Certification No | ||
Series Liquiphant FTL41 | ||
- COO (Country of Origin):
- DE
The ENDRESS+HAUSER Liquiphant FTL41 is a vibronic point level switch for liquids. It is simple to use thanks to the active sensor technology and does not need adjustment to different media.
Repeatability of switching point
Universal use in all pumpable liquids
No need of maintenance
- RS Stock No. 2871771
- Mfr. Part No. FTL41-BBA8ABAAA1AJI1VBJ
Each
$1,161.53
- RS Stock No. 2871774
- Mfr. Part No. FTL41-BBA8ABAAA1AJI1W5J
Each
$1,219.56
- RS Stock No. 2679306
- Mfr. Part No. FTL31-AA4M2AAWDJ
Each
$500.97
- RS Stock No. 2679310
- Mfr. Part No. FTL31-AA4M3AAWDJ
Each
$472.22
Related links
- Endress+Hauser Liquiphant FTL41 Series Vibration Level Switch Level Switch Housing Stainless Steel
- Endress+Hauser Liquiphant FTL41 Series Vibration Level Switch Level Switch ATEX-Rated
- Endress+Hauser Liquiphant FTL41 Series Vibration Level Switch Level Switch ATEX-Rated
- Endress+Hauser Liquiphant FTL51B Series Point Level Level Switch ATEX-Rated Aluminium
- Endress+Hauser Liquiphant FTL51B Series Point Level Level Switch Housing Aluminium, Stainless Steel
- Endress+Hauser Liquiphant FTL51B Series Vibration Level Switch Level Switch ATEX-Rated
- Endress+Hauser FTL31 Series Vibration Level Switch Level Switch Housing 316L Stainless Steel
- Endress+Hauser Liquiphant FTL51B Series Point Level Level Switch ATEX-Rated Stainless Steel












