Endress+Hauser Deltapilot FMB50 Series Compact Pressure Sensor Level Sensor, 45 V dc, ATEX-Rated
- RS Stock No.:
- 287-1706
- Mfr. Part No.:
- FMB50-GR22QA1HGAUPJB3U
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$3,014.32
(exc. GST)
$3,315.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,014.32 |
*price indicative
- RS Stock No.:
- 287-1706
- Mfr. Part No.:
- FMB50-GR22QA1HGAUPJB3U
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Compact Pressure Sensor | |
| Product Type | Level Sensor | |
| Mount Type | Adapter | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum DC Voltage | 45V dc | |
| Standards/Approvals | IEC Ex, FM, CSA, ATEX | |
| Series | Deltapilot FMB50 | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Compact Pressure Sensor | ||
Product Type Level Sensor | ||
Mount Type Adapter | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 100°C | ||
Maximum DC Voltage 45V dc | ||
Standards/Approvals IEC Ex, FM, CSA, ATEX | ||
Series Deltapilot FMB50 | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DE
The ENDRESS+HAUSER Delta pilot FMB50 is a compact transmitter for level measurement in liquid and paste-like media in open or closed containers and unaffected by possible foam formation. It has a hermetically sealed Contrite measuring cell. For use in SIL2 safety systems.
Hermetically sealed Contrite measuring cell for condensate resistance and high accuracy
Modular design for easy display or electronics replacement
Seamlessly integrates with HART, PROFIBUS PA, and FOUNDATION Fieldbus
Internationally approved for versatile usage
Related links
- Endress+Hauser Deltapilot FMB50 Series Compact Pressure Sensor Level Sensor ATEX-Rated, Housing Stainless
- Endress+Hauser Waterpilot FMX21 Series Hydrostatic Level Sensor Level Sensor ATEX-Rated, Housing Stainless
- Endress+Hauser Liquiphant FTL51H Series level sensor Level Switch ATEX-Rated, Housing Stainless Steel
- Endress+Hauser Micropilot FMR5x Series Radar Level Sensor Level Radar ATEX-Rated
- Endress+Hauser Liquiphant FTL33 Series level sensor Level Sensor ATEX-Rated, Housing 316L Stainless Steel
- Endress+Hauser Liquiphant FTL31 Series level sensor Level Sensor ATEX-Rated, Housing 316L Stainless Steel
- Endress+Hauser Micropilot FMR5x Series Radar Level Sensor Level Radar ATEX-Rated Stainless
- Endress+Hauser Liquiphant FTL33 Series Vibration Level Switch Level Sensor ATEX-Rated, Housing 316L Stainless
