Endress+Hauser Liquiphant FTL31 Series Vibration Level Switch Level Sensor, 200 mA, 30 V dc, 40 bar
- RS Stock No.:
- 316-310
- Mfr. Part No.:
- FTL31-AA4U2AAVBJ+LC
- Brand:
- Endress+Hauser
This image is representative of the product range
Subtotal (1 unit)*
$453.48
(exc. GST)
$498.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $453.48 |
*price indicative
- RS Stock No.:
- 316-310
- Mfr. Part No.:
- FTL31-AA4U2AAVBJ+LC
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Vibration Level Switch | |
| Product Type | Level Sensor | |
| Housing Material | Polyphenylsulfone, 316L Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum AC Voltage | 253V ac | |
| Maximum Current | 200mA | |
| Maximum Pressure | 40bar | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | RCM-Tick, EAC, CSA C/US, CE | |
| Hazardous Area Certification | No | |
| Series | Liquiphant FTL31 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Vibration Level Switch | ||
Product Type Level Sensor | ||
Housing Material Polyphenylsulfone, 316L Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Maximum DC Voltage 30V dc | ||
Maximum AC Voltage 253V ac | ||
Maximum Current 200mA | ||
Maximum Pressure 40bar | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals RCM-Tick, EAC, CSA C/US, CE | ||
Hazardous Area Certification No | ||
Series Liquiphant FTL31 | ||
- COO (Country of Origin):
- DE
Endress+Hauser FTL31 Series Vibronic Level
Vibronic point level switch for overfill prevention or pump protection in liquids.
The Liquiphant FTL31 is a vibronic point level switch for liquids. The device is used for overfill prevention or pump dry-run protection in cleaning systems. The measurement is not affected by conductivity, build-up, turbulence, flow or air bubbles and and does not require calibration. The optional IO-Link capability allows easy and time-saving configuration.
The FTL31 works in areas where other measuring principles are not suitable due to conductivity, build-up, turbulences, flow conditions or air bubbles
Smallest vibronic sensor on the market
External function test with test magnet
Onsite function check possible thanks to LED indication
Related links
- Endress+Hauser Liquiphant FTL31 Series Vibration Level Switch Level Sensor Housing
- Endress+Hauser Liquiphant FTL31 Series Vibration Level Switch Level Sensor Housing 316L Stainless
- Endress+Hauser Liquiphant FTL31 Series Vibration Level Switch Level Sensor ATEX-Rated, Housing 316L Stainless
- Endress+Hauser Liquiphant Series Vibration Level Switch Level Sensor Housing Polybutylene Terephthalate
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Clamps
- IDC Tools
- RS PRO Power Cord, 2m
