Carlo Gavazzi VP Series level sensor Level Sensor, 200 mA, 40 V dc, 10 bar
- RS Stock No.:
- 276-3509
- Mfr. Part No.:
- VPB1MPA-1
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$847.16
(exc. GST)
$931.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $847.16 |
*price indicative
- RS Stock No.:
- 276-3509
- Mfr. Part No.:
- VPB1MPA-1
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Device Type | level sensor | |
| Product Type | Level Sensor | |
| Mount Type | Threaded | |
| Housing Material | Metal | |
| Cable Length | 2m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Interface Type | PNP | |
| Maximum DC Voltage | 40V dc | |
| Maximum Current | 200mA | |
| Maximum Pressure | 10bar | |
| Standards/Approvals | CE | |
| Series | VP | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Device Type level sensor | ||
Product Type Level Sensor | ||
Mount Type Threaded | ||
Housing Material Metal | ||
Cable Length 2m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Interface Type PNP | ||
Maximum DC Voltage 40V dc | ||
Maximum Current 200mA | ||
Maximum Pressure 10bar | ||
Standards/Approvals CE | ||
Series VP | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi Optical level sensor with modulated infrared light for detection of liquids. The self contained unit has built in amplifier. Separate transmitting and receiving elements sealed behind the tip. This sensor is designed for direct mounting through the wall of a tank. The polysulphide tip is especially resistant to most acids and bases. The liquid and electrical circuit is completely isolated.
Modulated light
High chemical resistance
IP67 degree of protection
Reverse polarity protection
Short circuit and transients protection
- RS Stock No. 2566162
- Mfr. Part No. FMX11-CA11GS20
Each
$1,106.49
- RS Stock No. 2566161
- Mfr. Part No. FMX11-CA11FS10
Each
$1,011.17
- RS Stock No. 2566163
- Mfr. Part No. FMX11-CA11HS20
Each
$1,106.49
- RS Stock No. 2763501
- Mfr. Part No. VPA1MNA-1
Each
$663.25
Related links
- Carlo Gavazzi VP Series level sensor Level Sensor Housing Metal
- Carlo Gavazzi VP Series level sensor Level Sensor Housing Plastic
- Carlo Gavazzi VP Series level sensor Level Sensor ATEX-Rated, Housing Plastic
- Carlo Gavazzi VP Series level sensor Level Sensor Ex-Approved-Rated, Housing Plastic
- Carlo Gavazzi VPC205 Series Conductive Sensor Level Sensor Housing Polyvinyl Chloride
- Carlo Gavazzi VH3 Series Conductive Sensor Level Sensor Housing Polycarbonate
- Carlo Gavazzi VPC210 Series Conductive Sensor Level Sensor Housing Polyvinyl Chloride
- Gems Sensors ELS-950 Series level sensor Level Sensor Housing Plastic












