Carlo Gavazzi VP Series level sensor Level Sensor, 200 mA, 40 V dc, 10 bar

Subtotal (1 unit)*

$900.57

(exc. GST)

$990.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$900.57

*price indicative

RS Stock No.:
276-3505
Mfr. Part No.:
VPA2MPA
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Device Type

level sensor

Product Type

Level Sensor

Mount Type

Threaded

Housing Material

Metal

Cable Length

2m

Minimum Operating Temperature

-20°C

Interface Type

PNP

Maximum Operating Temperature

70°C

Maximum DC Voltage

40V dc

Maximum Current

200mA

Maximum Pressure

10bar

Standards/Approvals

CE

Series

VP

Hazardous Area Certification

No

COO (Country of Origin):
LT
The Carlo Gavazzi Optical level sensor with modulated infrared light for detection of liquids. The self contained unit has built in amplifier. Separate transmitting and receiving elements sealed behind the tip. This sensor is designed for direct mounting through the wall of a tank. The polysulphide tip is especially resistant to most acids and bases. The liquid and electrical circuit is completely isolated.

Modulated light

High chemical resistance

IP67 degree of protection

Reverse polarity protection

Short circuit and transients protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy