Endress+Hauser FTW33 Series Conductive Level Switch, 30 V dc

Subtotal (1 unit)*

$653.08

(exc. GST)

$718.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$653.08

*price indicative

RS Stock No.:
267-9368
Distrelec Article No.:
303-84-155
Mfr. Part No.:
FTW33-AA4MWSJ
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Device Type

Conductive

Product Type

Level Switch

Mount Type

Flush

Housing Material

316L Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Maximum DC Voltage

30V dc

Standards/Approvals

No

Series

FTW33

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Endress+Hauser conductive point level detection system FTW33 is developed for the food industry and meets all international hygiene requirements. The device also fits perfectly for applications in all industries. For use in pasty and sticky media and media with heavy build up.

Easy installation

Broad range of process connections

LED display for on site function check

Individual adjustment to each medium not necessary

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy