Endress+Hauser FTM20 Series Vibration Level Switch Level Switch, Threaded Mount, ATEX, IECEx-Rated, Housing Polybutylene

Subtotal (1 unit)*

$1,108.09

(exc. GST)

$1,218.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,108.09

*price indicative

RS Stock No.:
267-9343
Distrelec Article No.:
303-84-136
Mfr. Part No.:
FTM20-AA22A
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Product Type

Level Switch

Device Type

Vibration Level Switch

Mount Type

Threaded Mount

Housing Material

Polybutylene Terephthalate Fibre

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Maximum AC Voltage

253V ac

Maximum DC Voltage

45V dc

Standards/Approvals

No

Series

FTM20

Hazardous Area Certification

ATEX, IECEx

The Endress+Hauser Soliphant FTM20 is a point level switch for applications with fine grained or coarse grained, non fluidized bulk solids. The various designs means the device has a wide range of applications. Certificates are also available for use in dust and hazardous areas. Suitable for constricted space due to compact design.

Safe function due to self monitoring

Operational safety, reliability and universal applicability

Easy recurring function test via test magnet

Related links