Endress+Hauser FTL31 Series Vibration Level Switch Level Switch, 30 V dc
- RS Stock No.:
- 267-9310
- Distrelec Article No.:
- 303-84-112
- Mfr. Part No.:
- FTL31-AA4M3AAWDJ
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$472.22
(exc. GST)
$519.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $472.22 |
*price indicative
- RS Stock No.:
- 267-9310
- Distrelec Article No.:
- 303-84-112
- Mfr. Part No.:
- FTL31-AA4M3AAWDJ
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Vibration Level Switch | |
| Product Type | Level Switch | |
| Mount Type | Flush | |
| Housing Material | 316L Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Maximum AC Voltage | 253V ac | |
| Maximum DC Voltage | 30V dc | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | FTL31 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Vibration Level Switch | ||
Product Type Level Switch | ||
Mount Type Flush | ||
Housing Material 316L Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Maximum AC Voltage 253V ac | ||
Maximum DC Voltage 30V dc | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series FTL31 | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Liquiphant FTL31 is a point level switch for liquids. The FTL31 is designed for industrial applications in all industries, mainly the machinery industry. The Liquiphant is used for overfill prevention or pump dry run protection in cleaning systems. The IO-Link capability allows easy parameter setting.
Reliable switching independent of media properties
Robust design made of stainless steel
No mechanically moved parts, free of maintenance
Related links
- Endress+Hauser FTL31 Series Vibration Level Switch Level Switch Housing 316L Stainless Steel
- Endress+Hauser Liquiphant FTL31 Series Vibration Level Switch Level Sensor ATEX-Rated, Housing 316L Stainless
- Endress+Hauser Liquiphant Series Vibration Level Switch Level Sensor Housing 316L Stainless Steel
- Endress+Hauser Liquiphant FTL31 Series Vibration Level Switch Level Sensor Housing 316L Stainless
- Clamps
- Crimp Tool Positioners, Turrets & Locators
- Hammers
- RS PRO 5L PP Narrow Neck Carboy Bottle
