Endress+Hauser FTC262 Series Capacitive Level Capacitance, 45 V dc, 6 bar, ATEX-Rated

Subtotal (1 unit)*

$1,474.37

(exc. GST)

$1,621.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,474.37

*price indicative

RS Stock No.:
267-9286
Distrelec Article No.:
303-84-094
Mfr. Part No.:
FTC262-AA44D1
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Device Type

Capacitive

Product Type

Level Capacitance

Mount Type

Wall Mount

Housing Material

Polybutylene Terephthalate Fibre Reinforced

Cable Length

2.5m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Maximum AC Voltage

253V ac

Maximum DC Voltage

45V dc

Maximum Pressure

6bar

Standards/Approvals

No

Series

FTC262

Hazardous Area Certification

ATEX

COO (Country of Origin):
DE
The Endress+Hauser capacitance point level detection Minicap FTC262 is a simple and cost effective rope probe for point level detection in bulk solids, particularly suited to applications involving aggressive media and heavy build-up. It is designed for point level detection of light bulk solids.

High operational safety and reliability

Mechanical safety, cost efficiency and long operating life

Simple mounting and commissioning without calibration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy