Vega PS6X Series Ultrasonic/Radar Level Radar, 2 bar, ATEX-Rated

Subtotal (1 unit)*

$7,750.67

(exc. GST)

$8,525.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,750.67

*price indicative

RS Stock No.:
267-2990
Mfr. Part No.:
PS6X.2SWXXBXATAOXHARXXXXXX
Brand:
Vega
Find similar products by selecting one or more attributes.
Select all

Brand

Vega

Device Type

Ultrasonic/Radar

Product Type

Level Radar

Mount Type

Hook, Strap-On

Housing Material

316 Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Maximum Pressure

2bar

Standards/Approvals

EN 10204

Hazardous Area Certification

ATEX

Series

PS6X

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The Vega VEGAPULS 6X is a universal sensor for continuous level measurement of liquids and bulk solids under all process conditions. Due to its application-oriented configuration and setup, VEGAPULS 6X offers a reliable and economical solution for all level applications. Due to its variable antenna systems, it ensures maintenance-free operation in all applications.

Measuring range is up to 120m

Radar technology is 80 GHz technology

Antenna version is plastic horn antenna

Application oriented configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy