- RS Stock No.:
- 237-5906
- Mfr. Part No.:
- 7ML5221-1BB21
- Brand:
- Siemens
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$2,925.33
(exc. GST)
$3,217.86
(inc. GST)
Units | Per unit |
1 + | $2,925.33 |
- RS Stock No.:
- 237-5906
- Mfr. Part No.:
- 7ML5221-1BB21
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
Siemens Level Transmitter, Chemical-Resistant, 12m Measuring Range - SITRANS Probe Lu Series - 7ML5221-1BB21
Keep a close eye on the volume of liquid in your tank with this level transmitter from Siemens. Using ultrasonic signals, it bounces pulses off the surface of the fluid and measures the time it takes to travel back to the sensor. As it has a measuring range of 12m, this unit will go a long way in reaching deep and wide corners of your container. Its tough PVDF transducer stands up to chemicals and heat, making this transmitter a solid workmate for use in harsh industrial environments. You'll find it handy when working in chemical storage facilities and wastewater treatment centres.
Features & Benefits
Built-in over-temperature compensation for improved accuracy in demanding conditions
PBT body delivers thermal resistance for durability
Integrated PROFIBUS PA interface for convenient communication with control systems
LCD for easy monitoring and troubleshooting
PBT body delivers thermal resistance for durability
Integrated PROFIBUS PA interface for convenient communication with control systems
LCD for easy monitoring and troubleshooting
What happens if there are objects in the tank?
This transmitter comes with auto false echo suppression that's designed to shield the signal from interference if it runs into any fixed objects.
Specifications
Attribute | Value |
---|---|
Device Type | Ultrasonic transmitter Probe |
Mounting Type | Threaded |
Body Material | PBT (Polybutylen-Terephthalat) |
Series | SITRANS PROBE LU |
Standards Met | CE, CSA |
Interface | PROFIBUS |
Related links
- Vega Replacement 2mm Diameter Cable Probe for Use with Level Transmitter
- Vega Replacement 8mm Diameter Rod Probe for Use with Level Transmitter
- Siemens SITRANS PROBE LU Series Ultrasonic transmitter Probe Level...
- Rosemount Push Fit over 3107 and 3108 Transmitter for Use with...
- WIKA Digital Temperature Transmitter T32 Temperature Transmitter...
- Vega Replacement 4mm Diameter Cable Probe for Use with Guided Wave...
- Siemens SITRANS PROBE LU Series Ultrasonic transmitter SITRANS...
- Rosemount 701P Series M12 Connector Smart Power Module for Use...