Siemens SITRANS PROBE LU Series Ultrasonic transmitter SITRANS Probe LU Level Transmitter, Threaded, PBT
- RS Stock No.:
- 237-5907
- Mfr. Part No.:
- 7ML5221-1DB21
- Brand:
- Siemens
On back order for despatch 25/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$4,767.48
(exc. GST)
$5,244.23
(inc. GST)
Units | Per unit |
1 + | $4,767.48 |
- RS Stock No.:
- 237-5907
- Mfr. Part No.:
- 7ML5221-1DB21
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
Siemens Level Transmitter, Indoor/Outdoor, ≤5s Upgrade Time - SITRANS Probe Lu Series - 7ML5221-1DB21
Get the full measure of fluid in your container using this level transmitter from Siemens. It uses ultrasonic pulses to track the level of liquid in your tank. The built-in LCD features a bar graph so you can keep close tabs on changes in volume. With a rapid upgrade time of ≤5s, real-time updates are a cinch. Heat and chemicals have got nothing on this device thanks to the durable PVDF housing of its transducer. You'll find this transmitter used in water treatment plants and the chemical storage industry. Safe to use indoors and outdoors, it's an all-rounder for your liquid monitoring operations.
Features & Benefits
Integrated auto false echo suppression prevents signal interference from fixed objects
Repeatability of ≤3mm for reliable performance
Threaded design for quick, tool-free mounting
Repeatability of ≤3mm for reliable performance
Threaded design for quick, tool-free mounting
What's the measuring range of this transmitter?
It has a measuring range of up to 12m, so you can reliably use this transmitter in your deep tanks.
How do I connect this transmitter to my control unit?
Thanks to its integrated PROFIBUS PA communication protocol, you can link this transmitter to your industrial control system for rapid signal transfer and processing.
Specifications
Attribute | Value |
---|---|
Device Type | Ultrasonic transmitter SITRANS Probe LU |
Mounting Type | Threaded |
Body Material | PBT (Polybutylen-Terephthalat) |
Series | SITRANS PROBE LU |
Standards Met | CE, CSA |
Interface | PROFIBUS |
Related links
- Siemens SITRANS TH100 Temperature Transmitter PT100 Input, 8.5 → 36 V dc
- Siemens SITRANS FM Series Transmitter for Use with MAG 6000
- Siemens SITRANS PROBE LU Series Ultrasonic transmitter Probe Level...
- Siemens SITRANS FM Series Transmitter
- Siemens SITRANS Series Hydrostatic Level Transmitter Level...
- Siemens SITRANS LR Series Radar Level Transmitter Level...
- Siemens SITRANS FM Series Transmitter for Use with MAG 5000
- Siemens SITRANS PROBE LU Series Ultrasonic transmitter Probe Level...