Siemens SITRANS PROBE LU Series Ultrasonic transmitter Probe Level Transmitter, 4-20mA Output, Threaded, PBT
- RS Stock No.:
- 237-5905
- Mfr. Part No.:
- 7ML5221-1BA11
- Brand:
- Siemens
2 In Global stock for delivery within 10 working day(s)
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$3,509.66
(exc. GST)
$3,860.63
(inc. GST)
Units | Per unit |
1 + | $3,509.66 |
- RS Stock No.:
- 237-5905
- Mfr. Part No.:
- 7ML5221-1BA11
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
The Siemens SITRANS probe LU series is a 2-wire loop powered ultrasonic transmitter for level, volume and flow monitoring of liquids in open channels, storage vessels, and simple process vessels. It is ideal for level monitoring in the water and wastewater industry, chemical storage vessels, and small bulk hoppers applications.
Continuous level measurement up to 12 m range
Easy installation and simple start-up
Communication using HART or PROFIBUS PA
ETFE or PVDF transducers for chemical compatibility
Sonic intelligence signal processing
Easy installation and simple start-up
Communication using HART or PROFIBUS PA
ETFE or PVDF transducers for chemical compatibility
Sonic intelligence signal processing
Specifications
Attribute | Value |
---|---|
Device Type | Ultrasonic transmitter Probe |
Mounting Type | Threaded |
Switch Output | 4-20mA |
Body Material | PBT (Polybutylen-Terephthalat |
Series | SITRANS PROBE LU |
Interface | HART |
Related links
- Vega Replacement 2mm Diameter Cable Probe for Use with Level Transmitter
- Vega Replacement 8mm Diameter Rod Probe for Use with Level Transmitter
- Rosemount Push Fit over 3107 and 3108 Transmitter for Use with...
- WIKA Digital Temperature Transmitter T32 Temperature Transmitter...
- Vega Replacement 4mm Diameter Cable Probe for Use with Guided Wave...
- Siemens SITRANS PROBE LU Series Ultrasonic transmitter SITRANS...
- Rosemount 701P Series M12 Connector Smart Power Module for Use...
- Siemens SITRANS PROBE LU Series Ultrasonic transmitter Probe Level...