Siemens SITRANS Series Hydrostatic Level Transmitter Level Transmitter, Cable, ATEX-Rated, Ethylene Propylene Diene
- RS Stock No.:
- 210-7471
- Mfr. Part No.:
- 7MF1572-1EA10
- Brand:
- Siemens
Subtotal (1 unit)*
$1,537.61
(exc. GST)
$1,691.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,537.61 |
*price indicative
- RS Stock No.:
- 210-7471
- Mfr. Part No.:
- 7MF1572-1EA10
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Level Transmitter | |
| Device Type | Hydrostatic Level Transmitter | |
| Mount Type | Cable | |
| Housing Material | Stainless Steel | |
| Cable Length | 30m | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 20mA | |
| Maximum Pressure | 1.5bar | |
| Gasket Material | Ethylene Propylene Diene Monomer, Fluorelastomer | |
| Standards/Approvals | UL, EAC | |
| Series | SITRANS | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Level Transmitter | ||
Device Type Hydrostatic Level Transmitter | ||
Mount Type Cable | ||
Housing Material Stainless Steel | ||
Cable Length 30m | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 20mA | ||
Maximum Pressure 1.5bar | ||
Gasket Material Ethylene Propylene Diene Monomer, Fluorelastomer | ||
Standards/Approvals UL, EAC | ||
Series SITRANS | ||
Hazardous Area Certification ATEX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Siemens SITRANS Series Hydrostatic Level Transmitter, 10m Cable Length, Stainless Steel Body Material - 7MF1572-1EA10
This hydrostatic level transmitter is a cable-mounted device specifically designed for accurate level measurement in liquid applications. Constructed from robust stainless steel, it is capable of operating under a wide temperature range while providing reliable performance. The transmitter features a 10m cable length and a 2-wire output, facilitating simple installation and integration into existing systems.
Features & Benefits
• Stainless steel body ensures durability and corrosion resistance
• Operates with a 4 to 20mA signal for versatility in applications
• Supported cable length of up to 10m allows flexible installation locations
• Designed for hydrostatic level measurement, ensuring high accuracy
• Compact and robust design suits industrial environments well
• Easy to install with a cable mounting setup
Applications
• Suitable for measuring levels in water tanks and reservoirs
• Ideal for use in open tank and well
• Effective in industrial settings for liquid level monitoring
• Utilised for continuous level sensing in demanding environments
What is the maximum operating pressure for this device?
The maximum operating pressure is 1.5 bar, ensuring reliable performance for varying liquid depths in appropriate applications.
How does this device handle temperature variations?
It is designed to operate within an ambient temperature range of -10 to +80 °C, making it suitable for diverse environments.
What type of power supply is required for operation?
An auxiliary power supply of 10 to 30 V DC is recommended to ensure stable functionality.
Can modifications be made to enhance its performance?
Only modifications specified in the manual should be undertaken; unauthorised changes may lead to safety risks or warranty voiding.
Related links
- Siemens SITRANS Series Hydrostatic Level Transmitter Level Transmitter ATEX-Rated, Ethylene Propylene Diene
- Siemens SITRANS Series Hydrostatic Level Transmitter Level Transmitter ATEX-Rated Ethylene
- Vega VEGASON 62 Series Vibrating Rod Ultrasonic Level Sensor ATEX-Rated, Ethylene Propylene Diene
- Vega VEGASON 61 Series Vibrating Rod Ultrasonic Level Sensor Ethylene Propylene Diene Monomer, Housing
- Vega VEGASON 61 Series Ultrasonic Level Probe ATEX-Rated Housing
- Vega VEGAFLEX 82 Series TDR Sensor Level Sensor ATEX-Rated
- Endress+Hauser FMX21 Series Hydrostatic Level Sensor IECEx, ATEX-Rated
- Siemens SITRANS Series Level Switch Level Transmitter Top Mount Housing Stainless Steel
