SSt Sensing Limited Honeywell LLE HIGH Series Liquid Level Switch Level Switch, 2.5 mA, 15.4 V dc, 7 bar
- RS Stock No.:
- 193-6739
- Mfr. Part No.:
- LLC105100
- Brand:
- SSt Sensing Limited
Subtotal (1 unit)*
$115.68
(exc. GST)
$127.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $115.68 |
*price indicative
- RS Stock No.:
- 193-6739
- Mfr. Part No.:
- LLC105100
- Brand:
- SSt Sensing Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SSt Sensing Limited | |
| Device Type | Liquid Level Switch | |
| Product Type | Level Switch | |
| Mount Type | Threaded Mount | |
| Housing Material | Polysulfone | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum DC Voltage | 15.4V dc | |
| Maximum Current | 2.5mA | |
| Maximum Pressure | 7bar | |
| Gasket Material | Polytetrafluoroethylene | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Series | Honeywell LLE HIGH | |
| Select all | ||
|---|---|---|
Brand SSt Sensing Limited | ||
Device Type Liquid Level Switch | ||
Product Type Level Switch | ||
Mount Type Threaded Mount | ||
Housing Material Polysulfone | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum DC Voltage 15.4V dc | ||
Maximum Current 2.5mA | ||
Maximum Pressure 7bar | ||
Gasket Material Polytetrafluoroethylene | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Series Honeywell LLE HIGH | ||
- COO (Country of Origin):
- GB
Solid state technology
Compact
Digital output
Pre-wired
Electrically robust
No moving arts to cause unreliability
Can be installed in applications where space is limited
Microprocessor compatible
Can detect tiny amounts of liquids when positioned correctly
Accurate, repeatable switching point
Easy to install, saving assembly time
Reverse polarity, over voltage, short circuit and transient protection
Low in cost for price sensitive applications
Related links
- SSt Sensing Limited Honeywell LLE HIGH Series Liquid Level Switch Level Switch Polytetrafluoroethylene,
- SSt Sensing Limited Honeywell LLE STD Series Liquid Level Switch Level Switch Polytetrafluoroethylene,
- SSt Sensing Limited OPTOMAX LLC710 Series Liquid Level Switch Level Switch Polytetrafluoroethylene,
- SSt Sensing Limited OPTOMAX LLC610 Series Liquid Level Switch Level Switch Polytetrafluoroethylene,
- SSt Sensing Limited OPTOMAX LLC210 Series Liquid Level Switch Level Switch Polytetrafluoroethylene,
- SSt Sensing Limited OPTOMAX LLC600 Series Liquid Level Switch Level Switch Polytetrafluoroethylene,
- SSt Sensing Limited OPTOMAX LLC700 Series Liquid Level Switch Level Switch Polytetrafluoroethylene,
- SSt Sensing Limited OPTOMAX LLC200 Series Liquid Level Switch Level Switch Polytetrafluoroethylene,
