SSt Sensing Limited OPTOMAX LLC610 Series Liquid Level Switch Level Switch, 7.5 mA, 30 V dc, 7 bar

Subtotal (1 unit)*

$94.13

(exc. GST)

$103.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$94.13

*price indicative

RS Stock No.:
193-6756
Mfr. Part No.:
LLC610D3L24-004
Brand:
SSt Sensing Limited
Find similar products by selecting one or more attributes.
Select all

Brand

SSt Sensing Limited

Device Type

Liquid Level Switch

Product Type

Level Switch

Mount Type

Threaded Mount

Housing Material

Polysulfone

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Maximum DC Voltage

30V dc

Maximum Current

7.5mA

Maximum Pressure

7bar

Gasket Material

Polytetrafluoroethylene

Standards/Approvals

No

Hazardous Area Certification

No

Series

OPTOMAX LLC610

COO (Country of Origin):
GB
Reverse polarity, ESD and transient over-voltage protected

Wide supply voltage range

Push-pull output, capable of sinking or sourcing up to 100mA, can directly drive small loads

Optional fail-safe PWM output

Standard and extended temperature ranges available

Polysulfone or Trogamid housing material options

Internal or external mounting options

High pressure option available

Solid state so no moving parts to cause unreliability

Small in size so they can be installed in applications where space is limited

Can detect tiny amounts of liquid when positioned correctly, ideal for leak detection

Fast response time

Repeatable switching point

Built-in output delays available on request for applications where sloshing causes intermittent switching

Very robust permitting use in a wide range of fluids and chemicals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy