Flowline US06 Series Reflective Ultrasonic Liquid Level Transmitter Level Transmitter, 20 mA, 28 V dc, 2 bar

Subtotal (1 unit)*

$2,058.35

(exc. GST)

$2,264.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,058.35

*price indicative

RS Stock No.:
137-2046
Mfr. Part No.:
US06-0001-01
Brand:
Flowline
Find similar products by selecting one or more attributes.
Select all

Brand

Flowline

Product Type

Level Transmitter

Device Type

Reflective Ultrasonic Liquid Level Transmitter

Mount Type

Vertical, Horizontal

Housing Material

Aluminium

Minimum Operating Temperature

-40°C

Interface Type

HART, USB

Maximum Operating Temperature

80°C

Maximum DC Voltage

28V dc

Maximum Current

20mA

Maximum Pressure

2bar

Standards/Approvals

CE, CSA, cUS

Hazardous Area Certification

No

Series

US06

RoHS Status: Exempt

COO (Country of Origin):
US

Flowline EchoTouch US06 Reflective Ultrasonic Liquid Level Transmitter


Flowline EchoTouch US06 intrinsically safe reflective ultrasonic level transmitter provides continuous level measurement up to 12 m with a 4 mA to 20 mA analogue and HART digital signal output. Outputs are configurable via an integrated push button display module or Flowline WebCal software. The non-contact liquid level sensor features proprietary Reflective Technology that delivers reliable level measurement in condensing environments. Typical applications include bulk storage, neutralisation tank, clarifier and waste sumps.

Features and Benefits


Reflective Technology measures reliably with condensation;Corrosion resistant PVDF transducer with aluminium enclosure;Narrow 3” (7.6 cm) beam width for applications with limited space;LCD display indicates level in inches, meters or percent of span;HART communication in point to point and multi-drop modes;Fail-safe diagnostics with selectable fail-safe signal outputs;Configuration via push button display or WebCal software;Automatic temperature compensation from -40º to 80º C.

Flowline Sensors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy