Endress+Hauser FTL43 Series Vibration Level Switch Level Sensor, 64 bar
- RS Stock No.:
- 316-236
- Mfr. Part No.:
- FTL43-AAKBDFNAA1AJND5ZJ
- Brand:
- Endress+Hauser
This image is representative of the product range
Subtotal (1 unit)*
$1,248.64
(exc. GST)
$1,373.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,248.64 |
*price indicative
- RS Stock No.:
- 316-236
- Mfr. Part No.:
- FTL43-AAKBDFNAA1AJND5ZJ
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Level Sensor | |
| Device Type | Vibration Level Switch | |
| Mount Type | Flush | |
| Housing Material | 316L Stainless Steel | |
| Cable Length | 5m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Maximum Pressure | 64bar | |
| Standards/Approvals | UK EX, ATEX, CAN/US, IEC Ex, INMETRO Ex, JPN Ex, KC Ex, NEPSI Ex/CCC | |
| Series | FTL43 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Level Sensor | ||
Device Type Vibration Level Switch | ||
Mount Type Flush | ||
Housing Material 316L Stainless Steel | ||
Cable Length 5m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Maximum Pressure 64bar | ||
Standards/Approvals UK EX, ATEX, CAN/US, IEC Ex, INMETRO Ex, JPN Ex, KC Ex, NEPSI Ex/CCC | ||
Series FTL43 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Endress+Hauser FTL43 Series Vibronic Level
Vibronic point level switch for hygienic and aseptic processes.
The Liquiphant FTL43 is a point level switch designed for hygienic applications where high performance is combined with compact design. The vibronic technology works reliably in all pumpable liquids. The technology is the perfect substitute for float switches, capacitive or optical sensors. The Liquiphant FTL43 sets itself apart by its user-friendly plug & play setup and extensive digital communication capabilities.
Heartbeat Technology for predictive and preventive maintenance
Easy commissioning with plug and play functionality
CIP and SIP capabilities
Features & Benefits
User friendly design
Variety of digital communication options
Easy commissioning with plug & play functionality
LED module with touch control
- RS Stock No. 0316238
- Mfr. Part No. FTL43-AAKBDFNAD1AJTA3CJ
Each
$1,447.93
- RS Stock No. 0316237
- Mfr. Part No. FTL43-AAKBDFNAA1AJN843J
Each
$1,575.44
- RS Stock No. 0316242
- Mfr. Part No. FTL43-AAKBDFNAD1AJND5ZJ
Each
$1,478.87
- RS Stock No. 0316231
- Mfr. Part No. FTL43-AAKBDFNAA1AJI1WSJ
Each
$1,162.77
Related links
- Endress+Hauser FTL43 Series Vibration Level Switch Level Sensor Housing 316L Stainless Steel
- Endress+Hauser Liquiphant FTL43 Series Vibration Level Switch Level Sensor Ethylene Propylene Diene Monomer,
- Endress+Hauser Liquiphant FTL43 Series Vibration Level Switch Level Sensor Silicone, Ethylene Propylene Diene
- Endress+Hauser Liquiphant FTL31 Series Vibration Level Switch Level Sensor ATEX-Rated, Housing 316L Stainless
- Endress+Hauser Liquiphant FTL33 Series Vibration Level Switch Level Sensor ATEX-Rated, Housing 316L Stainless
- Endress+Hauser FTL31 Series Vibration Level Switch Level Switch Housing 316L Stainless Steel
- Endress+Hauser FTL33 Series Vibration Level Switch Level Switch Housing 316L Stainless Steel
- Endress+Hauser FTL33 Series Vibration Level Switch Level Sensor Nitrile Rubber (NBR), Housing 316L Stainless









