Jumo JUMO MAERA S25 Series Column Level Indicator Level Probe, 25 mA, 30 V dc, 1 bar
- RS Stock No.:
- 279-305
- Mfr. Part No.:
- 401015/000-452-405-567-20-11-1-010/000
- Brand:
- Jumo
Subtotal (1 unit)*
$849.27
(exc. GST)
$934.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $849.27 |
*price indicative
- RS Stock No.:
- 279-305
- Mfr. Part No.:
- 401015/000-452-405-567-20-11-1-010/000
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Level Probe | |
| Device Type | Column Level Indicator | |
| Mount Type | Cable | |
| Housing Material | 304 Stainless Steel | |
| Cable Length | 10m | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 25mA | |
| Maximum Pressure | 1bar | |
| Standards/Approvals | DIN EN 60770, EN 61298-1, EN 61010-1, DIN EN 61326-1, DIN 16086, DIN EN 60529 IP68, DIN EN 61326-2-3, EAC, TR TS 020/2011 | |
| Hazardous Area Certification | No | |
| Series | JUMO MAERA S25 | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Level Probe | ||
Device Type Column Level Indicator | ||
Mount Type Cable | ||
Housing Material 304 Stainless Steel | ||
Cable Length 10m | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 25mA | ||
Maximum Pressure 1bar | ||
Standards/Approvals DIN EN 60770, EN 61298-1, EN 61010-1, DIN EN 61326-1, DIN 16086, DIN EN 60529 IP68, DIN EN 61326-2-3, EAC, TR TS 020/2011 | ||
Hazardous Area Certification No | ||
Series JUMO MAERA S25 | ||
- COO (Country of Origin):
- DE
The Jumo Level Probe is used for the continuous hydrostatic level measurement of liquids. Filling heights between 2.50 mWS (water column) can be achieved in ventilated tanks. When the level probe is immersed into a liquid, a liquid column merges above the probe. The liquid column increases as the probe is immersed deeper into the liquid and creates a hydrostatic pressure on the measuring system by the force of its weight. The measured pressure is transferred as a standard signal. Any variations in air pressure are automatically compensated for using a protective hose and the surrounding pressure is therefore taken into account. The level probe is used in rainwater cisterns, in heating oil and diesel oil tanks and for grey water recycling. The measuring accuracy is 0.3 %. The medium temperature range is from 0 to 50 °C.
Piezo resistive silicon sensor
Sensor technology proven thousands of times over
Reverse polarity protection mechanism
Suitable for indoor installation
Signal is linearly proportional to the rising liquid column
Related links
- Jumo JUMO MAERA S25 Series Column Level Indicator Level Probe Housing 304 Stainless Steel
- Jumo 401015 Series Column Level Indicator Level Probe Housing 304 Stainless Steel
- Jumo 404366 Series Pressure Transmitter Relative Reading
- Jumo JUMO ZELOS C01 LS Series Column Level Indicator Level Switch, Housing Stainless Steel
- Jumo UMO ZELOS C01 LS Series Column Level Indicator Level Switch, Housing 304 Stainless Steel
- Jumo 405052 Series Pressure Transmitter Relative Reading
- Jumo JUMO Series Pressure Sensor 0 bar 10 bar
- Jumo JUMO MIDAS Series Pressure Sensor -1 bar 5 bar
