Flowline LR85 Series Radar Level Sensor, 20 mA, 30 V dc, 3 bar

Subtotal (1 unit)*

$4,082.07

(exc. GST)

$4,490.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,082.07

*price indicative

RS Stock No.:
149-434
Mfr. Part No.:
LR85-0331
Brand:
Flowline
Find similar products by selecting one or more attributes.
Select all

Brand

Flowline

Device Type

Radar

Product Type

Level Sensor

Mount Type

Flange

Housing Material

Polybutylene Terephthalate

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Maximum DC Voltage

30V dc

Maximum Current

20mA

Maximum Pressure

3bar

Gasket Material

Metal

Standards/Approvals

15.209, 15C ISED IC:RSS-102, -33, 6 (1) (b), 6 (2) CE/Red 2014/53/EU:EN 302 372, C22.2 No. 61010-1-12 FCC:Part 15.256, Conflict Minerals, CRN, EN 300 328 SRRC: (No. (2002) 353) RoHS, EN 301 489-1, EN 302 729, REACH, RSS-211, RSS-247 UKCA RER 2017:6 (1) (a)

Hazardous Area Certification

No

Series

LR85

COO (Country of Origin):
IN
The Flowline general purpose 80 GHz radar sensor provides continuous level measurement up to 60m for solids or 120m for liquids, with a 4 to 20 mA with Modbus signal output. The sensor is wirelessly configured over Bluetooth via our LevelTap App which enables you to see the level, verify the status, and manage the settings of connected sensors from the safety of the ground or nearby catwalk.

80 GHz technology provides reliable, maintenance-free operation

4º beam is ideal for applications with limited measurement space

Rugged PFA antenna provides the highest corrosion resistance

Offered in thread or gimbal flange mount with optional air purge

IP66/67 enclosure for outdoor installations exposed in all weather

LCD push button display for tank level indication and adjustment

Measures level height or air gap distance and tank or silo volume

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy