Cree LED3.9 V Green LED SMD, XLamp XR-E XREGRN-L1-R250-00P01

Unavailable
RS will no longer stock this product.
RS Stock No.:
919-9834
Mfr. Part No.:
XREGRN-L1-R250-00P01
Brand:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

LED Colours

Green

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.9 V

Radiant Flux

4000mW

Number of Pins

2

Viewing Angle

100 °

Luminous Flux

67.2 lm

Lens Shape

Dome

Dominant Wavelength

535 nm

Lens Colour

Clear

Dimensions

9 x 7 x 4.4mm

Series

XLamp XR-E

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy