Cree LED11.7 V White LED SMD, XLamp MK-R MKRAWT-00-0000-0D0HF427H

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
919-9667
Mfr. Part No.:
MKRAWT-00-0000-0D0HF427H
Brand:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

11.7 V

Radiant Flux

15000mW

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

730 lm

Lens Shape

Round

Series

XLamp MK-R

Dimensions

7 x 7 x 4.1mm

Lens Colour

Clear

Colour Temperature

2700K

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy